This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVS78SMAP4

Extended
Manufacturer
SSGSEMI
MFR.Part #
TVS78SMAP4
JLCPCB Part #
C49207075
Package
SMA
Description
126V 1uA 3.2A 400W@10/1000us 78V 95.8V TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 114

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0787
200+ $0.0314
500+ $0.0304
1000+ $0.0299
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons