This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ12VGD322

Extended
Manufacturer
SSGSEMI
MFR.Part #
SZ12VGD322
JLCPCB Part #
C49207642
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 100nA@8V 11.4V~12.7V 12V 250mW 25Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1500

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1500

In-stock Item Pricing

Qty Unit Price
1+ $0.0248
200+ $0.0190
600+ $0.0159
2000+ $0.0141
10000+ $0.0124
20000+ $0.0115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons