
* Images are for reference only
SRYH.1365.YF470MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRYH.1365.YF470MT00
- JLCPCB Part #
- C5122889
- Package
- SMD,13.5x12.6mm
- Description
- 47uH 5.5A 6.8A 70mΩ ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.6786
10+
$0.5499
30+
$0.4856
100+
$0.4213
500+
$0.3650
1000+
$0.3457
Related Products
Welcome back, may I help you?