
* Images are for reference only
SNR.4012.BYD1R5MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SNR.4012.BYD1R5MT00
- JLCPCB Part #
- C5374080
- Package
- SMD,4x4mm
- Description
- 1.46A 1.5uH 2.5A 94mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0439
300+
$0.0381
1000+
$0.0337
4500+
$0.0302
9000+
$0.0284
Related Products
Welcome back, may I help you?