
* Images are for reference only
SBCM.1307D.131NT01
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SBCM.1307D.131NT01
- JLCPCB Part #
- C51308746
- Package
- SMD-4P,13.5x13.5mm
- Description
- -40℃~+125℃ 130uH@1kHz 2 45mΩ 800mA SMD-4P,13.5x13.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.4791
10+
$0.3775
30+
$0.3340
100+
$0.2807
500+
$0.2565
1000+
$0.2404
Related Products
Welcome back, may I help you?