
* Images are for reference only
SRYH.1040C.YF470MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRYH.1040C.YF470MT00
- JLCPCB Part #
- C5123013
- Package
- SMD,11.5x10mm
- Description
- 145mΩ 3.3A 3.5A 47uH ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1169
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1169
In-stock Item Pricing
Qty Unit Price
1+
$0.2924
50+
$0.2316
150+
$0.2055
500+
$0.1731
2500+
$0.1586
5000+
$0.1499
Related Products
Welcome back, may I help you?