
* Images are for reference only
SRTC.322512.YBR68MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.322512.YBR68MT00
- JLCPCB Part #
- C48689542
- Package
- 1210
- Description
- 23mΩ 6.8A 680nH 7.7A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1255
50+
$0.0999
150+
$0.0872
500+
$0.0777
3000+
$0.0699
6000+
$0.0661
Welcome back, may I help you?