
* Images are for reference only
SRR6038-560Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR6038-560Y
- JLCPCB Part #
- C2041694
- Package
- SMD,6.8x6.8mm
- Description
- 202mΩ 56uH 850mA 900mA ±30% SMD,6.8x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.6278
10+
$0.6136
30+
$0.6041
100+
$0.5946
Welcome back, may I help you?