
* Images are for reference only
RLB9012-101KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB9012-101KL
- JLCPCB Part #
- C1329543
- Package
- Plugin,D9xL12.2mm
- Description
- 1.4A 100uH 280mΩ Drum-core inductor ±10% 插件,D9xL12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.4135
10+
$0.4023
30+
$0.3959
100+
$0.3895
Related Products
Welcome back, may I help you?