
SDR1105-680KL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,10x11.1mm | |
| Current - Saturation(Isat) | 3.5A | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current Rating | 1.8A | |
| DC Resistance(DCR) | 210mΩ |

* Images are for reference only
SDR1105-680KL
Extended- Manufacturer
- MFR.Part #
- SDR1105-680KL
- JLCPCB Part #
- C2050959
- Package
- SMD,10x11.1mm
- Description
- 1.8A 210mΩ 3.5A 68uH ±10% SMD,10x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SDR1105-680KL
Extended- Manufacturer
- MFR.Part #
- SDR1105-680KL
- JLCPCB Part #
- C2050959
- Package
- SMD,10x11.1mm
- Description
- 1.8A 210mΩ 3.5A 68uH ±10% SMD,10x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDR1105-680KL Specifications
SDR1105-680KL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,10x11.1mm | |
| Current - Saturation(Isat) | 3.5A | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current Rating | 1.8A | |
| DC Resistance(DCR) | 210mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDR1105-680KL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDR1105-680KL Documents
SDR1105-680KL datasheets or manufacturer documentation.
Datasheet: SDR1105-680KL Datasheet (PDF)
SDR1105-680KL Schematic Symbol & PCB Footprint
The SDR1105-680KL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.