
* Images are for reference only
SRR4028-471Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4028-471Y
- JLCPCB Part #
- C2042003
- Package
- SMD,4.8x4.8mm
- Description
- 155mA 2.6Ω 240mA 470uH Magnetic Shielded Inductor ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2686
10+
$0.2621
30+
$0.2589
100+
$0.2541
Welcome back, may I help you?