
* Images are for reference only
SRR4028-3R3Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR4028-3R3Y
- JLCPCB Part #
- C1329654
- Package
- SMD,4.8x4.8mm
- Description
- 1.65A 2.15A 3.3uH 35mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9086
10+
$0.7314
30+
$0.6444
100+
$0.5558
500+
$0.5027
1000+
$0.4769
Welcome back, may I help you?