
* Images are for reference only
SRR3818A-150M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR3818A-150M
- JLCPCB Part #
- C2045035
- Package
- SMD,3.8x3.8mm
- Description
- 1.05A 15uH 260mΩ 800mA AEC-Q200 ±20% SMD,3.8x3.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 152
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 152
In-stock Item Pricing
Qty Unit Price
1+
$0.9151
10+
$0.7314
30+
$0.6396
100+
$0.5478
500+
$0.4930
1000+
$0.4656
Related Products
Welcome back, may I help you?