
* Images are for reference only
SRR1208-390YL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1208-390YL
- JLCPCB Part #
- C3221881
- Package
- SMD,12.7x12.7mm
- Description
- 2.5A 3.4A 39uH 76mΩ ±15% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.5468
10+
$1.2976
30+
$1.1416
100+
$0.9825
400+
$0.9101
800+
$0.8780
Welcome back, may I help you?