
* Images are for reference only
SRP0512-6R8K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0512-6R8K
- JLCPCB Part #
- C1858027
- Package
- SMD,5.4x5.1mm
- Description
- 148mΩ 2.2A 3.5A 6.8uH ±10% SMD,5.4x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.6170
10+
$0.6009
30+
$0.5913
100+
$0.5800
Welcome back, may I help you?