
* Images are for reference only
SRN8040-150M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN8040-150M
- JLCPCB Part #
- C2041696
- Package
- SMD,8.2x7.9mm
- Description
- 15uH 2.4A 2.7A 70mΩ ±20% SMD,8.2x7.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.5210
10+
$0.5097
30+
$0.5033
100+
$0.4952
Related Products
Welcome back, may I help you?