
* Images are for reference only
SR10150
Extended
- Manufacturer
- YFW
- MFR.Part #
- SR10150
- JLCPCB Part #
- C2898651
- Package
- DO-27
- Description
- -55℃~+150℃ 10A 150V 200A 50nA 950mV Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 557
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 557
In-stock Item Pricing
Qty Unit Price
1+
$0.1762
50+
$0.1396
150+
$0.1239
1250+
$0.1043
2500+
$0.0956
5000+
$0.0904
Related Products
Welcome back, may I help you?