
* Images are for reference only
D3K606FR
Extended
- Manufacturer
- YFW
- MFR.Part #
- D3K606FR
- JLCPCB Part #
- C50327211
- Package
- D3K
- Description
- -55℃~+150℃ 1.3V@6A 150A 5uA 600V 6A Single-Phase Rectifier D3K Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2083
50+
$0.1623
150+
$0.1426
510+
$0.1180
2550+
$0.1071
5100+
$0.1005
Related Products