
* Images are for reference only
SPT1CM101E07ORVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- SPT1CM101E07ORVZC
- JLCPCB Part #
- C3024234
- Package
- Plugin,D6.3xL7mm
- Description
- -55℃~+105℃ 100uF 16V 2.6mm 2000hrs@105℃ 6.3mm 7mm ±20% 插件,D6.3xL7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 523
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 521
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0679
150+
$0.0592
1000+
$0.0505
2000+
$0.0453
5000+
$0.0426
Related Products
Welcome back, may I help you?