
* Images are for reference only
EPS1EM471G12OTMVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- EPS1EM471G12OTMVZC
- JLCPCB Part #
- C2940258
- Package
- Plugin,D10xL12mm
- Description
- -40℃~+130℃ 25V 470uF ±20% 插件,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 221
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
100+
$0.0407
300+
$0.0330
900+
$0.0295
5100+
$0.0266
9900+
$0.0251
Related Products