
* Images are for reference only
VDRH-7D511K
Extended
- Manufacturer
- SP
- MFR.Part #
- VDRH-7D511K
- JLCPCB Part #
- C5274889
- Package
- SMD,D=7mm
- Description
- 1.25kA 250mW 320V 410V 510V 845V 85pF SMD,D=7mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 203
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0559
100+
$0.0439
300+
$0.0379
2000+
$0.0334
4000+
$0.0299
10000+
$0.0281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?