
* Images are for reference only
VDRH-7D471K
Extended
- Manufacturer
- SP
- MFR.Part #
- VDRH-7D471K
- JLCPCB Part #
- C5274888
- Package
- SMD,D=7mm
- Description
- 1.25kA 190pF 250mW 300V 385V 470V 775V SMD,D=7mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 335
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?