
* Images are for reference only
VDRH-10D621K
Extended
- Manufacturer
- SP
- MFR.Part #
- VDRH-10D621K
- JLCPCB Part #
- C5274898
- Package
- SMD,D=10mm
- Description
- 1.025kV 190pF 2.5kA 385V 400mW 510V 620V SMD,D=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0676
150+
$0.0584
1500+
$0.0517
3000+
$0.0462
4500+
$0.0435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?