
* Images are for reference only
VDRH-5D511K
Extended
- Manufacturer
- SP
- MFR.Part #
- VDRH-5D511K
- JLCPCB Part #
- C5274882
- Package
- SMD,D=5mm
- Description
- 100mW 320V 410V 500A 510V 55pF 875V SMD,D=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 242
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0368
300+
$0.0318
3000+
$0.0281
6000+
$0.0250
9000+
$0.0236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?