
* Images are for reference only
SRTC.252012.YBR24MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.252012.YBR24MT00
- JLCPCB Part #
- C48689495
- Package
- 1008
- Description
- 15mΩ 240nH 7.5A 8.8A Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2880
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0304
600+
$0.0265
3000+
$0.0236
9000+
$0.0213
21000+
$0.0201
Related Products
Welcome back, may I help you?