This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRTC.252010.YB6R8MT00

Extended
Manufacturer
SOREDE
MFR.Part #
SRTC.252010.YB6R8MT00
JLCPCB Part #
C48689516
Package
1008
Description
1.4A 1.9A 320mΩ 6.8uH Molded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2710

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2710

In-stock Item Pricing

Qty Unit Price
1+ $0.0474
100+ $0.0378
300+ $0.0330
3000+ $0.0293
6000+ $0.0264
9000+ $0.0249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons