
* Images are for reference only
SRTC.201210.YBR24MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRTC.201210.YBR24MT00
- JLCPCB Part #
- C48689527
- Package
- 0805
- Description
- 23mΩ 240nH 6.4A 6.7A Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5970
In-stock Item Pricing
Qty Unit Price
1+
$0.0552
100+
$0.0487
300+
$0.0455
3000+
$0.0431
6000+
$0.0411
9000+
$0.0402
Welcome back, may I help you?