
* Images are for reference only
SCD.5825.DYF3R3MT00
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SCD.5825.DYF3R3MT00
- JLCPCB Part #
- C5374251
- Package
- SMD,5.8x5.2mm
- Description
- 3.3A 3.3uH 63mΩ Unshielded Inductor ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0425
300+
$0.0372
3000+
$0.0330
6000+
$0.0297
9000+
$0.0281
Related Products
Welcome back, may I help you?