
* Images are for reference only
SRT080125HW101MB
Extended
- Manufacturer
- SOREDE
- MFR.Part #
- SRT080125HW101MB
- JLCPCB Part #
- C2827465
- Package
- Plugin,D=24mm
- Description
- 0.9mm 100uH 33mΩ 6A Toroidal inductor ±20% Plugin,D=24mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 312
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 311
In-stock Item Pricing
Qty Unit Price
1+
$0.6163
10+
$0.5038
30+
$0.4468
100+
$0.3612
500+
$0.3264
1000+
$0.3090
Welcome back, may I help you?