
* Images are for reference only
1110-8R2M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1110-8R2M-RC
- JLCPCB Part #
- C17664698
- Package
- Plugin,D16.8xL21.3mm
- Description
- 8.2uH 9A 9mΩ ±20% Plugin,D16.8xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 298
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7173
298+
$3.4795
596+
$3.3634
894+
$3.3053
Welcome back, may I help you?