
* Images are for reference only
SMDMOV3225K561KL
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMDMOV3225K561KL
- JLCPCB Part #
- C50396507
- Package
- 3225
- Description
- 1.2kA 250mW 350V 460V 50J 560V 925V 3225 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0538
300+
$0.0467
1500+
$0.0412
4500+
$0.0370
10500+
$0.0347
Welcome back, may I help you?