
* Images are for reference only
SMCM7060-301T
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- SMCM7060-301T
- JLCPCB Part #
- C2902667
- Package
- SMD,7x6mm
- Description
- -40℃~+125℃ 10MΩ 10mΩ 125V 2 300Ω 5A SMD,7x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1901
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1896
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
10+
$0.4930
30+
$0.4334
100+
$0.3754
500+
$0.3206
1500+
$0.3013
Related Products
Welcome back, may I help you?