
* Images are for reference only
SMBJ5349B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ5349B
- JLCPCB Part #
- C19077495
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 11.4V~12.6V 125Ω 12V 2.5Ω 2uA@9.1V 5W ±5% DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24295
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24256
In-stock Item Pricing
Qty Unit Price
1+
$0.1328
50+
$0.1069
150+
$0.0940
500+
$0.0843
3000+
$0.0688
6000+
$0.0648
Related Products
Welcome back, may I help you?