
* Images are for reference only
RMSB410
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- RMSB410
- JLCPCB Part #
- C53329050
- Package
- UMSB
- Description
- -55℃~+150℃@(Tj) 1.3V@2A 125A 1kV 4A 5uA Single-Phase Rectifier UMSB Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5985
In-stock Item Pricing
Qty Unit Price
1+
$0.2823
50+
$0.2371
150+
$0.2178
500+
$0.1935
3000+
$0.1828
6000+
$0.1763
Related Products