This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ28CA

Extended
Manufacturer
TKS
MFR.Part #
SMBJ28CA
JLCPCB Part #
C2680691
Package
DO-214AA
Description
-55℃~+150℃ 13.3A 1uA 28V 34.4V 45.4V 600W@10/1000us Bidirectional TVS DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 104

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1083
50+ $0.0858
150+ $0.0745
500+ $0.0659
3000+ $0.0521
6000+ $0.0487

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons