
* Images are for reference only
SM1071EMD072RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- SM1071EMD072RB
- JLCPCB Part #
- C399161
- Package
- Plugin,D6.3xL7mm
- Description
- 1000hrs@105℃ 100uF 2.5mm 25V 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.0251
200+
$0.0196
1000+
$0.0152
2000+
$0.0134
10000+
$0.0118
20000+
$0.0110
Related Products
Welcome back, may I help you?