
* Images are for reference only
RK2271HMF132RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- RK2271HMF132RB
- JLCPCB Part #
- C399008
- Package
- Plugin,D10xL13mm
- Description
- 10mm 13mm 2000hrs@105℃ 220uF 50V 5mm ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 174
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0516
500+
$0.0416
1000+
$0.0366
5000+
$0.0328
10000+
$0.0307
Related Products
Welcome back, may I help you?