
* Images are for reference only
SM1071AMC072RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- SM1071AMC072RB
- JLCPCB Part #
- C399134
- Package
- Plugin,D5xL7mm
- Description
- 1000hrs@105℃ 100uF 10V 2mm 5mm 7mm ±20% 插件,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 801
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0140
500+
$0.0111
2000+
$0.0095
5000+
$0.0085
25000+
$0.0077
50000+
$0.0072
Related Products
Welcome back, may I help you?