
* Images are for reference only
SK3010R
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK3010R
- JLCPCB Part #
- C2682721
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 2.14GHz 2.5dB 50Ω SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2881
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2881
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
50+
$0.0976
150+
$0.0857
500+
$0.0767
2500+
$0.0623
5000+
$0.0588
Related Products
Welcome back, may I help you?