
* Images are for reference only
SK8951DN8-A1
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK8951DN8-A1
- JLCPCB Part #
- C2682768
- Package
- DFN-8-EP(1.5x1.5)
- Description
- -40℃~+85℃ 1 4.2V 4.5V~5.5V 600mA 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、Overcurrent Protection、过压保护 DFN-8-EP(1.5x1.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4114
1000+
$0.1593
2500+
$0.1536
5000+
$0.1509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?