* Images are for reference only
C8051F563-IMR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F563-IMR
- JLCPCB Part #
- C2055371
- Package
- QFN-32-EP(5x5)
- Description
- 32KB 2.25KB FLASH 25 1.8V~5.25V 51Series 50MHz QFN-32-EP(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F563-IMR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F563-IMR technical specifications, attributes, and parameters.
C8051F563-IMR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F563-IMR datasheets or manufacturer documentation.
Datasheet: C8051F563-IMR Datasheet (PDF)
Minimum: 2
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32GG11B820F2048GL120-A
SKYWORKS/SILICON LABS
$14.3895
-
EFR32BG24A010F1024IM40-BR
SKYWORKS/SILICON LABS
$7.11
-
EFM8BB52F32G-C-QFN32
SKYWORKS/SILICON LABS
$1.425
-
EFM32GG11B820F2048GL192-B
SKYWORKS/SILICON LABS
$45.234
-
EFM32GG332F512G-E-QFP64
SKYWORKS/SILICON LABS
$24.5355
-
EFR32MG24B020F1536IM40-B
SKYWORKS/SILICON LABS
$14.718