
* Images are for reference only
MKE02Z32VFM4R
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKE02Z32VFM4R
- JLCPCB Part #
- C2056554
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 256Byte 28 32 Bit 32KB 40MHz 4KB 6bit ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9285
200+
$1.1335
500+
$1.0934
1000+
$1.0741
Welcome back, may I help you?