
* Images are for reference only
R5F11CBCMNA#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11CBCMNA#U0
- JLCPCB Part #
- C1342652
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 10 10bit、24bit 12bit 16 Bit 2.4V~5.5V 32KB 32MHz 4KB 8KB Built-in FLASH RL78 QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9072
200+
$1.8991
490+
$1.8334
980+
$1.7998
Related Products
Welcome back, may I help you?