
* Images are for reference only
SH-5.08-3AW
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-5.08-3AW
- JLCPCB Part #
- C49287276
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+85℃ 1 15.24mm 1x3P 250V 3 3P 5.08mm 7A Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0477
300+
$0.0414
1000+
$0.0368
5000+
$0.0331
10000+
$0.0311
Related Products
Welcome back, may I help you?