
* Images are for reference only
MX3.0-2x5PWZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- MX3.0-2x5PWZ
- JLCPCB Part #
- C52953272
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 10P 18.65mm 2 250V 2x5P 3mm 3mm 5 5A 7.4mm Brass PA66 Right Angle Tin UL94V-2 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 783
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 783
In-stock Item Pricing
Qty Unit Price
1+
$0.2215
50+
$0.1755
150+
$0.1558
1000+
$0.1312
2000+
$0.1202
5000+
$0.1136
Related Products
Welcome back, may I help you?