
* Images are for reference only
SH126V-5.0-02P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH126V-5.0-02P
- JLCPCB Part #
- C54876661
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 16~24 1x2P 2 2P 300V 5mm Green M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1185
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1185
In-stock Item Pricing
Qty Unit Price
1+
$0.2802
50+
$0.2217
150+
$0.1965
1200+
$0.1653
2400+
$0.1514
4800+
$0.1430
Welcome back, may I help you?