
* Images are for reference only
SH126V-5.0-03P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH126V-5.0-03P
- JLCPCB Part #
- C54876662
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 16~24 1x3P 3 300V 3P 5mm Green M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1217
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1217
In-stock Item Pricing
Qty Unit Price
1+
$0.2275
10+
$0.2227
30+
$0.2178
100+
$0.2146
Welcome back, may I help you?