



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 7.5mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 100mA | |
| Life | 50,000 cycles | |
| Actuator Style | Angle Toggle | |
| Switch Height | 3mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 12V | |
| Width | 5.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYXZ-HB 198 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SHOU HAN | |
| Package | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 7.5mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 100mA | |
| Life | 50,000 cycles | |
| Actuator Style | Angle Toggle | |
| Switch Height | 3mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 12V | |
| Width | 5.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYXZ-HB 198. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CYXZ-HB 198 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.