
* Images are for reference only
SH128V-5.0-03P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH128V-5.0-03P
- JLCPCB Part #
- C54876664
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 14~24 1x3P 3 300V 3P 5mm Green M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.2010
50+
$0.1965
150+
$0.1936
500+
$0.1906
Welcome back, may I help you?