
* Images are for reference only
2.54-5P WZDK MS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-5P WZDK MS
- JLCPCB Part #
- C18185687
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 3A 5 5P Beige Brass PA6T Right Angle Tin UL94V-0 XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4237
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4237
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
100+
$0.0322
300+
$0.0280
1000+
$0.0249
5000+
$0.0225
10000+
$0.0212
Related Products
Welcome back, may I help you?